+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21437863401

Connector: M12; plug; PIN: 4; male; 250V; angled; IP65,IP67; crimped


Manufacturer: HARTING

Manufacturer part number:
21437863401
TME Symbol:
21437863401

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
0.25kV
Spatial orientation
angled
IP rating
IP65, IP67
Electrical mounting
crimped
Locking system
push-pull
Current rating
4A
Connector variant
shielded
Engineering PN
M12-CC-SCR-4P-DCOD-M-ANG-SHLD
Gross weight49.4 g
Certificates
EAN code5713140225268
See other products in this category: M12 plugs and sockets HARTING,
*
21437863401
0 in TME stock
Net price for quantities from 1 pcs - 48.05 USDGross price for quantities from 1 pcs - 48.05 USD
Net price for quantities from 3 pcs - 42.98 USDGross price for quantities from 3 pcs - 42.98 USD
Net price for quantities from 5 pcs - 37.93 USDGross price for quantities from 5 pcs - 37.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.