+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2144290001

Antenna; 5G,GSM,LTE; 5.5dBi; linear; angular,twist-on,vertical


Manufacturer: MOLEX

Manufacturer part number:
2144290001
TME Symbol:
2144290001

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
5G, GSM, LTE
Antenna gain
5.5dBi
Polarisation
linear
Mounting
angular, twist-on, vertical
Frequency
698...960MHz, 1.71...2.69GHz, 3.3...4.2GHz, 4.4...5GHz
Length
171.5mm
Connection
male, SMA
Gross weight14.073 g
Certificates
See other products in this category: GSM antennas MOLEX,
*
2144290001
112 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
Net price for quantities from 50 pcs - 6.27 USDGross price for quantities from 50 pcs - 6.27 USD
Net price for quantities from 100 pcs - 5.58 USDGross price for quantities from 100 pcs - 5.58 USD
Net price for quantities from 200 pcs - 4.86 USDGross price for quantities from 200 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsCardboard = 200 pcs