+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

214782-E

Terminal: screw terminal; Press-Fit; ERNI; Thread: M4


Manufacturer: TE Connectivity

Manufacturer part number:
214782-E
TME Symbol:
214782-E

Specification

Manufacturer
TE Connectivity
Type of terminal
screw terminal
Electrical mounting
Press-Fit
Trade name
ERNI
Thread
M4
Number of terminals
10
Gross weight1.4 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
214782-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5 000.
Multiple of: 1.
Net price for quantities from 5000 pcs - 1.54 USDGross price for quantities from 5000 pcs - 1.54 USD