+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215.5

Enclosure: desktop; EUROPULT; X: 216mm; Y: 130mm; Z: 77mm; ABS


Manufacturer: TEKO

Manufacturer part number:
215.5
TME Symbol:
215.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
EUROPULT
Dimension X
216mm
Dimension Y
130mm
Dimension Z
77mm
Enclosure material
ABS
Body colour
light grey
Version
PCB is fastened in guides
Panel material
aluminium
Gross weight263 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
215.5
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.47 USDGross price for quantities from 1 pcs - 14.47 USD
Net price for quantities from 10 pcs - 12.78 USDGross price for quantities from 10 pcs - 12.78 USD
Net price for quantities from 50 pcs - 11.26 USDGross price for quantities from 50 pcs - 11.26 USD