+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2150414-2

Tool: for crimping; Ocean; 18AWG÷16AWG; pneumatic

Manufacturer: TE Connectivity

Manufacturer part number:
2150414-2
TME Symbol:
2150414-2

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
Ocean
Wire size
18AWG...16AWG
Version
pneumatic
Gross weight600 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
2150414-2
0 in TME stock
Net price for quantities from 1 pcs - 7 487.65 USDGross price for quantities from 1 pcs - 7 487.65 USD
No. of pieces (Multiplicity: 1)