+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2151725-1

Tool: for crimping; Ocean; 22AWG÷20AWG; 0.35÷0.5mm2

Manufacturer: TE Connectivity

Manufacturer part number:
2151725-1
TME Symbol:
2151725-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
Ocean
Wire size
22AWG...20AWG
Wire cross-section
0.35...0.5mm2
Gross weight340 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
2151725-1
0 in TME stock
Net price for quantities from 1 pcs - 2 820.76 USDGross price for quantities from 1 pcs - 2 820.76 USD
No. of pieces (Multiplicity: 1)