+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215570-6

Connector: Micro-MaTch; adapter; PIN: 6; IDC,THT; 2x3; reel; 1.27mm


Manufacturer: TE Connectivity

Manufacturer part number:
215570-6
TME Symbol:
215570-6

Specification

Manufacturer
TE Connectivity
Type of connector
Micro-MaTch
Connector
adapter
Number of pins
6
Electrical mounting
IDC, THT
Mechanical mounting
for ribbon cable, on PCBs
Connector pinout layout
2x3
Kind of package
reel
Tape pitch
1.27mm
Connectors features
anti-vibration system
Gross weight0.63 g
Certificates
See other products in this category: Micro-Match connectors 1,27mm TE Connectivity,
*
215570-6
0 in TME stock
Net price for quantities from 2500 pcs - 0.44 USDGross price for quantities from 2500 pcs - 0.44 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs