+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215868-0001

Antenna; Bluetooth,RF,WiFi,ZigBee; 2dBi,5dBi; 2.45GHz,5.5GHz

Manufacturer: MOLEX

Manufacturer part number:
215868-0001
TME Symbol:
215868-0001

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, RF, WiFi, ZigBee
Antenna gain
2dBi, 5dBi
Frequency
2.45GHz, 5.5GHz
Cable length
0.3m
Gross weight8.11 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
215868-0001
25 in TME stock
Net price for quantities from 11 pcs - 9.83 USDGross price for quantities from 11 pcs - 9.83 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.