+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

216-KD

Manometer; 0÷6bar; rear connection; Thread: G 1/4"; 63mm; plastic


Manufacturer: PNEUMAT

Manufacturer part number:
216-KD
TME Symbol:
216-KD

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...6bar
Pneumatic connection
rear connection
Thread
G 1/4"
Diameter
63mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
plastic
Max medium temperature
60°C
Accuracy class
1.6
Gross weight99.81 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
216-KD
2 in TME stock
Net price for quantities from 1 pcs - 12.63 USDGross price for quantities from 1 pcs - 12.63 USD
Net price for quantities from 5 pcs - 11.82 USDGross price for quantities from 5 pcs - 11.82 USD
Net price for quantities from 10 pcs - 11.00 USDGross price for quantities from 10 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.