+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

216005-4

Connector: RJ45; socket; Plating: gold-plated; PIN: 8; 8p8c; IDC

Manufacturer: TE Connectivity

Manufacturer part number:
216005-4
TME Symbol:
216005-4

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Contact plating
gold-plated
Number of pins
8
Connector pinout layout
8p8c
Electrical mounting
IDC
Spatial orientation
straight
Connector variant
unshielded
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-40...70°C
Ethernet category
Cat 3
Gross weight5.24 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
216005-4
6 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 25 pcs - 7.64 USDGross price for quantities from 25 pcs - 7.64 USD
Net price for quantities from 50 pcs - 7.25 USDGross price for quantities from 50 pcs - 7.25 USD
Net price for quantities from 60 pcs - 7.11 USDGross price for quantities from 60 pcs - 7.11 USD
Net price for quantities from 100 pcs - 6.76 USDGross price for quantities from 100 pcs - 6.76 USD
Net price for quantities from 250 pcs - 6.42 USDGross price for quantities from 250 pcs - 6.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.