+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

216164-1

Connector: D-Sub HD; PIN: 15; female; for cable; straight; Size: 20


Manufacturer: TE Connectivity

Manufacturer part number:
216164-1
TME Symbol:
216164-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub HD
Number of pins
15
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
w/o contacts
Case
size 1 (DE)
Contact size
20
Gross weight4.532 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
216164-1
9 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 250 pcs - 2.11 USDGross price for quantities from 250 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs