+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

216446-1

Connector: RJ12; socket; PIN: 6; 6p6c; THT; straight; 12mm

Manufacturer: TE Connectivity

Manufacturer part number:
216446-1
TME Symbol:
216446-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ12
Connector
socket
Number of pins
6
Connector pinout layout
6p6c
Electrical mounting
THT
Spatial orientation
straight
Height
12mm
Gross weight1.833 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
216446-1
0 in TME stock
Net price for quantities from 700 pcs - 1.37 USDGross price for quantities from 700 pcs - 1.37 USD
Net price for quantities from 5600 pcs - 1.25 USDGross price for quantities from 5600 pcs - 1.25 USD
Net price for quantities from 10500 pcs - 1.22 USDGross price for quantities from 10500 pcs - 1.22 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.
Packaging method by the manufacturerReel = 700 pcs