+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700614

Connector: RJ45; socket; PIN: 8; shielded; straight


Manufacturer: LAPP

Manufacturer part number:
21700614
TME Symbol:
21700614

Specification

Manufacturer
LAPP
Type of connector
RJ45
Connector
socket
Number of pins
8
Connector variant
shielded
Spatial orientation
straight
Operating temperature
-40...75°C
Gross weight70.32 g
Certificates
EAN code4044776250289
See other products in this category: RJ connectors LAPP,
*
21700614
1 in TME stock
Net price for quantities from 1 pcs - 34.12 USDGross price for quantities from 1 pcs - 34.12 USD
Net price for quantities from 5 pcs - 30.36 USDGross price for quantities from 5 pcs - 30.36 USD
Net price for quantities from 10 pcs - 27.29 USDGross price for quantities from 10 pcs - 27.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.