+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700640

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; 5.5÷10mm; IDC


Manufacturer: LAPP

Manufacturer part number:
21700640
TME Symbol:
21700640

Specification

Manufacturer
LAPP
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Cable external diameter
5.5...10mm
Wire size
27AWG...24AWG
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
angled 90°
Connectors application
solid wire, strand
Kind of connector
male
Operating temperature
-40...85°C
Gross weight34.3 g
Certificates
EAN code4044776949688

WATCH VIDEO

See other products in this category: RJ connectors LAPP,
*
21700640
11 in TME stock
Net price for quantities from 1 pcs - 42.35 USDGross price for quantities from 1 pcs - 42.35 USD
Net price for quantities from 3 pcs - 37.59 USDGross price for quantities from 3 pcs - 37.59 USD
Net price for quantities from 5 pcs - 32.69 USDGross price for quantities from 5 pcs - 32.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.