+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700865

Connector: Single Pair Ethernet; plug; male; PIN: 2; for cable


Manufacturer: LAPP

Manufacturer part number:
21700865
TME Symbol:
21700865

Specification

Manufacturer
LAPP
Type of connector
Single Pair Ethernet
Connector
plug
Kind of connector
male
Number of pins
2
Mechanical mounting
for cable
Electrical mounting
crimped
Gross weight6.8 g
Certificates
See other products in this category: Other connectors LAPP,
*
21700865
1 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 5 pcs - 7.18 USDGross price for quantities from 5 pcs - 7.18 USD
Net price for quantities from 15 pcs - 6.46 USDGross price for quantities from 15 pcs - 6.46 USD
Net price for quantities from 25 pcs - 5.75 USDGross price for quantities from 25 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.