+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700866

Connector: Single Pair Ethernet; socket; female; PIN: 2; angled


Manufacturer: LAPP

Manufacturer part number:
21700866
TME Symbol:
21700866

Specification

Manufacturer
LAPP
Type of connector
Single Pair Ethernet
Connector
socket
Kind of connector
female
Number of pins
2
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Gross weight3.97 g
Certificates
See other products in this category: Other connectors LAPP,
*
21700866
1 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 5 pcs - 4.07 USDGross price for quantities from 5 pcs - 4.07 USD
Net price for quantities from 15 pcs - 3.65 USDGross price for quantities from 15 pcs - 3.65 USD
Net price for quantities from 25 pcs - 3.28 USDGross price for quantities from 25 pcs - 3.28 USD
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.