+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

218-104

Connector: PCB terminal block; terminal; 218; 6A; 80V; PIN: 4; grey

Manufacturer: WAGO

Manufacturer part number:
218-104
TME Symbol:
218-104

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
218
Current rating
6A
Rated voltage
80V
Number of pins
4
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
snap-on, THT
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...20AWG
Connector pinout layout
1x4
Wire cross-section
0.08...0.5mm2
Contacts pitch
2.5mm
Number of ways
4
Conform to the norm
UL
Number of terminals
4
Operating temperature
-60...105°C
Gross weight1.345 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
See other products from this series.:
*
218-104
172 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 200 pcs - 1.62 USDGross price for quantities from 200 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs