+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

219-2-A-12/1

Relay: reed switch; Ucoil: 12VDC; DPST-NO; 1.25A; max.1kVDC; 10W

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
219-2-A-12/1
TME Symbol:
219-2-A-12/1

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
1.25A
Switched voltage
max. 1kV DC
Switching capacity
10W
Coil resistance
400Ω
Mounting
SMT
Manufacturer series
219
Contact resistance
170mΩ
Operating temperature
-40...105°C
Operate time
0.5ms
Release time
0.2ms
Switched current
700mA
Min. insulation resistance
1TΩ
Breakdown voltage
1.5kV
Body dimensions
17.2x8.5x3.2mm
Terminal pitch
4.2mm
Electrical life
100000000 cycles
Gross weight2.4 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
219-2-A-12/1
0 in TME stock
Net price for quantities from 1 pcs - 24.93 USDGross price for quantities from 1 pcs - 24.93 USD
Net price for quantities from 10 pcs - 24.00 USDGross price for quantities from 10 pcs - 24.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.