+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

219-2-A-3/1D

Relay: reed switch; Ucoil: 3VDC; DPST-NO; 1.25A; max.1kVDC; 10W

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
219-2-A-3/1D
TME Symbol:
219-2-A-3/1D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
3V DC
Contacts configuration
DPST-NO
Contact current max.
1.25A
Switched voltage
max. 1kV DC
Switching capacity
10W
Coil resistance
50Ω
Mounting
SMT
Manufacturer series
219
Contact resistance
170mΩ
Operating temperature
-40...105°C
Operate time
0.5ms
Release time
0.2ms
Switched current
700mA
Min. insulation resistance
1TΩ
Breakdown voltage
1.5kV
Body dimensions
17.2x8.5x3.2mm
Terminal pitch
4.2mm
Optional equipment
diode
Electrical life
100000000 cycles
Gross weight2.4 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
219-2-A-3/1D
0 in TME stock
Net price for quantities from 1 pcs - 25.77 USDGross price for quantities from 1 pcs - 25.77 USD
Net price for quantities from 10 pcs - 24.83 USDGross price for quantities from 10 pcs - 24.83 USD
No. of pieces (Multiplicity: 1)