+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22-903.4

Actuator lens; Pushbutton: rectangular; yellow; 17x25.5mm

Manufacturer: EAO

Manufacturer part number:
22-903.4
TME Symbol:
22-903.4

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Button shape
rectangular
Colour
yellow
Dimensions
17x25.5mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches EAO,
*
22-903.4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order