+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22.23.9.024.4000

Relay: installation; monostable; NC + NO; Ucoil: 24VDC; 22.23; 20A


Manufacturer: FINDER

Manufacturer part number:
22.23.9.024.4000
TME Symbol:
22.23.9.024.4000

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
monostable
Contacts configuration
NC + NO
Coil voltage
24V DC
Mounting
for DIN rail mounting
Manufacturer series
22.23
Max. operating current
20A
Operating temperature
-40...40°C
IP rating
IP20
Contact voltage, max.
400V AC
Gross weight112.55 g
Certificates
EAN code8012823119977
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
22.23.9.024.4000
84 in TME stock
Net price for quantities from 1 pcs - 40.76 USDGross price for quantities from 1 pcs - 40.76 USD
Net price for quantities from 3 pcs - 38.39 USDGross price for quantities from 3 pcs - 38.39 USD
Net price for quantities from 5 pcs - 36.29 USDGross price for quantities from 5 pcs - 36.29 USD
Net price for quantities from 10 pcs - 33.39 USDGross price for quantities from 10 pcs - 33.39 USD
Net price for quantities from 20 pcs - 33.13 USDGross price for quantities from 20 pcs - 33.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs