+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22.32.0.048.4340

Contactor: 2-pole installation; 25A; 48VAC,48VDC; NO x2; IP20; 22


Manufacturer: FINDER

Manufacturer part number:
22.32.0.048.4340
TME Symbol:
22.32.0.048.4340

Specification

Manufacturer
FINDER
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
48V AC, 48V DC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
22
Operating temperature
-25...50°C
Width
17.5mm
Height
88.8mm
Contact material
AgSnO2
Additional functions
  • LED
  • mechanical indicator
  • ON/AUTOM/OFF switch
Gross weight100 g
Certificates
EAN code8012823361505
See other products in this category: Contactors -Installation Modular FINDER,
See other products from this series.:
*
22.32.0.048.4340
0 in TME stock
Net price for quantities from 1 pcs - 47.33 USDGross price for quantities from 1 pcs - 47.33 USD
Net price for quantities from 5 pcs - 44.37 USDGross price for quantities from 5 pcs - 44.37 USD
Net price for quantities from 10 pcs - 41.42 USDGross price for quantities from 10 pcs - 41.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.