+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22.34.0.024.1640

Contactor: 4-pole installation; 25A; 24VAC,24VDC; NC x2 + NO x2


Manufacturer: FINDER

Manufacturer part number:
22.34.0.024.1640
TME Symbol:
22.34.0.024.1640

Specification

Manufacturer
FINDER
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
24V AC, 24V DC
Contacts configuration
NC x2 + NO x2
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
22
Operating temperature
-25...50°C
Width
35mm
Height
88.8mm
Contact material
AgNi
Additional functions
  • LED
  • mechanical indicator
  • ON/AUTOM/OFF switch
Gross weight100 g
Certificates
EAN code8012823354361
See other products in this category: Contactors -Installation Modular FINDER,
See other products from this series.:
*
22.34.0.024.1640
0 in TME stock
Net price for quantities from 1 pcs - 67.62 USDGross price for quantities from 1 pcs - 67.62 USD
Net price for quantities from 5 pcs - 63.39 USDGross price for quantities from 5 pcs - 63.39 USD
Net price for quantities from 10 pcs - 59.17 USDGross price for quantities from 10 pcs - 59.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.