+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22.64.0.024.4610

Contactor: 4-pole installation; 63A; 24VAC,24VDC; NC x2 + NO x2


Manufacturer: FINDER

Manufacturer part number:
22.64.0.024.4610
TME Symbol:
22.64.0.024.4610

Specification

Manufacturer
FINDER
Type of contactor
4-pole installation
Max. operating current
63A
Control voltage
24V AC, 24V DC
Contacts configuration
NC x2 + NO x2
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
22
Operating temperature
-15...55°C
Width
53.5mm
Height
95.8mm
Additional functions
mechanical indicator
Contact material
AgSnO2
Gross weight439 g
Certificates
EAN code8012823376554
See other products in this category: Contactors -Installation Modular FINDER,
See other products from this series.:
*
22.64.0.024.4610
0 in TME stock
Net price for quantities from 1 pcs - 124.18 USDGross price for quantities from 1 pcs - 124.18 USD
Net price for quantities from 5 pcs - 116.42 USDGross price for quantities from 5 pcs - 116.42 USD
Net price for quantities from 10 pcs - 108.66 USDGross price for quantities from 10 pcs - 108.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.