+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2202-0001.0

Converter: temperature; 8÷35VDC; Features: PC-programmable


Manufacturer: BAUMER

Manufacturer part number:
2202-0001.0

Alternative designations: 11009594

TME Symbol:
2202-0001

Specification

Manufacturer
BAUMER
Type of converter
temperature
Sensors features
PC-programmable
Kind of output 1
4...20mA
Kind of input 1
Pt100
Controlled parameter
temperature
Manufacturer series
FlexTop
Related items
9701-0001
Supply voltage
  • 8...35V DC
Gross weight60.14 g
Certificates
See other products in this category: Temperature Transducers BAUMER,
See other products from this series.:
*
2202-0001.0
7 in TME stock
Net price for quantities from 1 pcs - 67.15 USDGross price for quantities from 1 pcs - 67.15 USD
Net price for quantities from 5 pcs - 64.12 USDGross price for quantities from 5 pcs - 64.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.