+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2202-1201

Splice terminal: rail; 2202; 24A; 800V; spring clamp; grey; ways: 1


Manufacturer: WAGO

Manufacturer part number:
2202-1201
TME Symbol:
2202-1201

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2202
Current rating
24A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.25...2.5mm2
Number of ways
1
Number of terminals
2
Connector variant
with push button
Gross weight5.35 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2202-1201
414 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs