+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

221-615

Quick splice; 221; 41A; 450V; for cable; spring clamp; 0.5÷6mm2


Manufacturer: WAGO

Manufacturer part number:
221-615
TME Symbol:
221-615

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
221
Current rating
41A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.5...6mm2
Number of ways
1
Number of terminals
5
Splice terminal variant
with lever
Trade name
quick splice
Gross weight7.08 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
221-615
2319 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 15 pcs - 1.43 USDGross price for quantities from 15 pcs - 1.43 USD
Net price for quantities from 30 pcs - 1.35 USDGross price for quantities from 30 pcs - 1.35 USD
Net price for quantities from 75 pcs - 1.29 USDGross price for quantities from 75 pcs - 1.29 USD
Packaging method by the manufacturer:Cardboard = 15 pcsBag = 150 pcs