+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2213362-4

Connector: circular; socket; female; LUMAWISE Endurance N; cables

Manufacturer: TE Connectivity

Manufacturer part number:
2213362-4
TME Symbol:
2213362-4

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
female
Manufacturer series
LUMAWISE Endurance N
Number of pins
7 (3+4)
Mechanical mounting
for panel mounting
Electrical mounting
cables
Conform to the norm
ANSI C136.41 NEMA
Locking system
bayonet
Cable features
insulation rating 105°C max
Operating temperature
-40...85°C
Gross weight113.2 g
See other products in this category: LED connectors TE Connectivity,
See other products from this series.:
*
2213362-4
51 in TME stock
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD
Net price for quantities from 20 pcs - 12.20 USDGross price for quantities from 20 pcs - 12.20 USD
Net price for quantities from 50 pcs - 11.69 USDGross price for quantities from 50 pcs - 11.69 USD
Net price for quantities from 100 pcs - 11.26 USDGross price for quantities from 100 pcs - 11.26 USD
Net price for quantities from 200 pcs - 10.91 USDGross price for quantities from 200 pcs - 10.91 USD
No. of pieces (Multiplicity: 1)