+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2214.1232

Switch: push-button; Pos: 2; SPST-NO; 0.1A/24VAC; OFF-(ON); red


Manufacturer: MENTOR

Manufacturer part number:
2214.1232
TME Symbol:
2214.1232

Specification

Manufacturer
MENTOR
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.1A / 24V AC
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
red
Leads
for PCB, straight
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
20000 cycles
Min. insulation resistance
100GΩ
Terminal pitch
2.5mm
Mounting
THT
Body dimensions
18.1x5x5mm
Button height
0.6mm
Button shape
round
Key button colour
transparent
Operating temperature
-40...85°C
Dimensions
Gross weight0.466 g
Certificates
See other products in this category: Standard Switches MENTOR,
*
2214.1232
13 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 2.55 USD
Net price for quantities from 20 pcs - 2.52 USDGross price for quantities from 20 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs