+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2217766-1

Tool: for crimping; F connectors; 22AWG÷18AWG; CERTI-CRIMP II


Manufacturer: TE Connectivity

Manufacturer part number:
2217766-1
TME Symbol:
2217766-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
F connectors
Wire size
22AWG...18AWG
Application - series/manufacturer
CERTI-CRIMP II
Version
manual
Gross weight530 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
2217766-1
0 in TME stock
Net price for quantities from 1 pcs - 2 371.88 USDGross price for quantities from 1 pcs - 2 371.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.