+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222-K

Manometer; 0÷100bar; rear connection; Thread: G 1/4"; 63mm


Manufacturer: PNEUMAT

Manufacturer part number:
222-K
TME Symbol:
222-K

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...100bar
Pneumatic connection
rear connection
Thread
G 1/4"
Diameter
63mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
plastic
Max medium temperature
60°C
Accuracy class
1.6
Gross weight200 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
222-K
0 in TME stock
Net price for quantities from 1 pcs - 16.96 USDGross price for quantities from 1 pcs - 16.96 USD
Net price for quantities from 5 pcs - 15.87 USDGross price for quantities from 5 pcs - 15.87 USD
Net price for quantities from 10 pcs - 14.77 USDGross price for quantities from 10 pcs - 14.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.