+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222.5

Enclosure: with panel; CAB; X: 154mm; Y: 173mm; Z: 47mm; ABS

Manufacturer: TEKO

Manufacturer part number:
222.5
TME Symbol:
222.5

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
CAB
Dimension X
154mm
Dimension Y
173mm
Dimension Z
47mm
Enclosure material
ABS
Body colour
light grey
Panel material
aluminium
Gross weight252 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
222.5
0 in TME stock
Net price for quantities from 1 pcs - 17.91 USDGross price for quantities from 1 pcs - 17.91 USD
Net price for quantities from 10 pcs - 16.21 USDGross price for quantities from 10 pcs - 16.21 USD
Net price for quantities from 42 pcs - 14.51 USDGross price for quantities from 42 pcs - 14.51 USD
No. of pieces (Multiplicity: 1)