+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22201C334KAT2A

Capacitor: ceramic; MLCC; 330nF; 100V; X7R; ±10%; SMD; 2220; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
22201C334KAT2A

Alternative designations: KGM55ZR72A334KV

TME Symbol:
22201C334KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.33µF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
2220
Case - mm
5650
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGM55ZR72A334KV
Gross weight0.427 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
22201C334KAT2A
0 in TME stock
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 4000 pcs - 0.67 USDGross price for quantities from 4000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product