+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

222113

Connector: F; plug; male; coaxial; soldering,crimped; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
222113
TME Symbol:
222113

Specification

Manufacturer
AMPHENOL RF
Type of connector
F
Connector
plug
Kind of connector
male
Connector family
coaxial
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Spatial orientation
straight
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Body material
brass
Wave impedance
75Ω
Kind of cable
Belden 179DT, Belden 1520A, Belden 1521A, Belden 1522A, Belden 9221, RG161, RG179, RG187
Insulator material
PTFE
Max. frequency
2GHz
Plating material
nickel
Related items
47-10150
Operating temperature
-65...165°C
Gross weight5.82 g
Certificates
See other products in this category: F connectors AMPHENOL RF,
*
222113
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 250 pcs - 1.55 USDGross price for quantities from 250 pcs - 1.55 USD
Packaging method by the manufacturer:Bag = 50 pcs