+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222114

Connector: F; socket; female; soldering,crimped; straight; tinned

Manufacturer: AMPHENOL RF

Manufacturer part number:
222114
TME Symbol:
222114

Specification

Manufacturer
AMPHENOL RF
Type of connector
F
Connector
socket
Kind of connector
female
Electrical mounting
crimped, soldering
Mechanical mounting
for panel mounting, front side nut
Spatial orientation
straight
Contact plating
tinned
Mechanical durability
500 cycles
Contact material
brass
Body material
brass
Wave impedance
75Ω
Kind of cable
Belden 179DT, Belden 1520A, Belden 1521A, Belden 1522A, Belden 9221, RG161, RG179, RG187
Insulator material
polypropylene
Max. frequency
2GHz
Plating material
tin
Operating temperature
-55...85°C
Gross weight2 g
Certificates
See other products in this category: F connectors AMPHENOL RF,
*
222114
0 in TME stock
Net price for quantities from 100 pcs - 4.35 USDGross price for quantities from 100 pcs - 4.35 USD
Net price for quantities from 300 pcs - 3.90 USDGross price for quantities from 300 pcs - 3.90 USD
Net price for quantities from 500 pcs - 3.78 USDGross price for quantities from 500 pcs - 3.78 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.