+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222117

Connector: F; plug; male; compression; for cable; straight; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
222117
TME Symbol:
222117

Specification

Manufacturer
AMPHENOL RF
Type of connector
F
Connector
plug
Kind of connector
male
Electrical mounting
compression
Mechanical mounting
for cable
Spatial orientation
straight
Mechanical durability
500 cycles
Body material
brass
Wave impedance
75Ω
Kind of cable
Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62
Max. frequency
2GHz
Plating material
nickel
Gross weight4.21 g
Certificates
See other products in this category: F connectors AMPHENOL RF,
*
222117
0 in TME stock
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 300 pcs - 0.98 USDGross price for quantities from 300 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
No. of pieces (Multiplicity: 100)