+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222123

Connector: F; plug; male; soldering,crimped; for cable; straight

Manufacturer: AMPHENOL RF

Manufacturer part number:
222123
TME Symbol:
222123

Specification

Manufacturer
AMPHENOL RF
Type of connector
F
Connector
plug
Kind of connector
male
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Spatial orientation
straight
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Body material
brass
Wave impedance
75Ω
Kind of cable
RG6
Insulator material
POM
Max. frequency
2GHz
Plating material
nickel
Operating temperature
-40...85°C
Gross weight9.05 g
Certificates
See other products in this category: F connectors AMPHENOL RF,
*
222123
0 in TME stock
Net price for quantities from 100 pcs - 2.76 USDGross price for quantities from 100 pcs - 2.76 USD
Net price for quantities from 300 pcs - 2.50 USDGross price for quantities from 300 pcs - 2.50 USD
Net price for quantities from 500 pcs - 2.40 USDGross price for quantities from 500 pcs - 2.40 USD
Net price for quantities from 1000 pcs - 2.37 USDGross price for quantities from 1000 pcs - 2.37 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.