+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222126

Connector: F; plug; male; crimped; for cable; straight; gold-plated

Manufacturer: AMPHENOL RF

Manufacturer part number:
222126
TME Symbol:
222126

Specification

Manufacturer
AMPHENOL RF
Type of connector
F
Connector
plug
Kind of connector
male
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Body material
brass
Wave impedance
75Ω
Kind of cable
Belden 1855A, Belden 4855P, Belden 4855R
Insulator material
PTFE
Max. frequency
3GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight4.43 g
Certificates
See other products in this category: F connectors AMPHENOL RF,
*
222126
0 in TME stock
Net price for quantities from 100 pcs - 2.61 USDGross price for quantities from 100 pcs - 2.61 USD
Net price for quantities from 300 pcs - 2.39 USDGross price for quantities from 300 pcs - 2.39 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD
Net price for quantities from 1000 pcs - 2.14 USDGross price for quantities from 1000 pcs - 2.14 USD
No. of pieces (Multiplicity: 100)