+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222131

Connector: F; socket; female; THT; angled 90°; gold-plated; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
222131
TME Symbol:
222131

Specification

Manufacturer
AMPHENOL RF
Type of connector
F
Connector
socket
Kind of connector
female
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Spatial orientation
angled 90°
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Body material
brass
Wave impedance
75Ω
Insulator material
polypropylene
Max. frequency
2GHz
Plating material
tin
Operating temperature
-55...85°C
Gross weight12.78 g
Certificates
See other products in this category: F connectors AMPHENOL RF,
*
222131
0 in TME stock
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
Net price for quantities from 300 pcs - 3.21 USDGross price for quantities from 300 pcs - 3.21 USD
Net price for quantities from 500 pcs - 3.12 USDGross price for quantities from 500 pcs - 3.12 USD
No. of pieces (Multiplicity: 100)