+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22251C155MAT2A

Capacitor: ceramic; MLCC; 1.5uF; 100V; X7R; ±20%; SMD; 2225; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
22251C155MAT2A
TME Symbol:
22251C155MAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1.5µF
Operating voltage
100V
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
2225
Case - mm
5664
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.321 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
22251C155MAT2A
0 in TME stock
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
Net price for quantities from 1500 pcs - 0.89 USDGross price for quantities from 1500 pcs - 0.89 USD
Net price for quantities from 2000 pcs - 0.87 USDGross price for quantities from 2000 pcs - 0.87 USD
Net price for quantities from 2500 pcs - 0.85 USDGross price for quantities from 2500 pcs - 0.85 USD
Net price for quantities from 3500 pcs - 0.84 USDGross price for quantities from 3500 pcs - 0.84 USD
Net price for quantities from 5000 pcs - 0.82 USDGross price for quantities from 5000 pcs - 0.82 USD
Net price for quantities from 10000 pcs - 0.78 USDGross price for quantities from 10000 pcs - 0.78 USD
Net price for quantities from 20000 pcs - 0.76 USDGross price for quantities from 20000 pcs - 0.76 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product