+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22260125

Connector: M8; female; PIN: 3; 40V; IP67; straight; for cable; plug

Manufacturer: LAPP

Manufacturer part number:
22260125
TME Symbol:
22260125

Specification

Manufacturer
LAPP
Type of connector
M8
Kind of connector
female
Number of pins
3
Rated voltage
40V
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
internal thread
Maximum current
4A
Electrical mounting
screw terminal
Wire cross-section
0.14...0.5mm2
Cable external diameter
3.5...5mm
Gross weight11.1 g
Certificates
EAN code4044774460666
See other products in this category: M8 connectors LAPP,
*
22260125
15 in TME stock
Net price for quantities from 1 pcs - 17.53 USDGross price for quantities from 1 pcs - 17.53 USD
Net price for quantities from 3 pcs - 15.57 USDGross price for quantities from 3 pcs - 15.57 USD
Net price for quantities from 5 pcs - 13.62 USDGross price for quantities from 5 pcs - 13.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.