+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22262010

Connector: M12; plug; PIN: 4; male; straight; IP67; screw terminal


Manufacturer: LAPP

Manufacturer part number:
22262010
TME Symbol:
22262010

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
T code - Power
Locking system
external thread
Maximum current
12A
Wire cross-section
0.75...1.5mm2
Cable external diameter
8...10mm
Operating temperature
-40...85°C
Gross weight25.97 g
Certificates
EAN code4044776704058
See other products in this category: M12 plugs and sockets LAPP,
*
22262010
1 in TME stock
Net price for quantities from 1 pcs - 25.62 USDGross price for quantities from 1 pcs - 25.62 USD
Net price for quantities from 3 pcs - 22.64 USDGross price for quantities from 3 pcs - 22.64 USD
Net price for quantities from 5 pcs - 19.79 USDGross price for quantities from 5 pcs - 19.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.