+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22262016

Connector: M12; socket; PIN: 4; male; IP67; cables; T code-Power


Manufacturer: LAPP

Manufacturer part number:
22262016
TME Symbol:
22262016

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
socket
Number of pins
4
Kind of connector
male
IP rating
IP67
Electrical mounting
cables
Mechanical mounting
for panel mounting
Polarisation
T code - Power
Locking system
external thread
Maximum current
12A
Cable length
0.2m
Operating temperature
-40...85°C
Gross weight25.51 g
Certificates
EAN code4044776704119
See other products in this category: M12 plugs and sockets LAPP,
*
22262016
0 in TME stock
Net price for quantities from 1 pcs - 28.20 USDGross price for quantities from 1 pcs - 28.20 USD
Net price for quantities from 3 pcs - 24.83 USDGross price for quantities from 3 pcs - 24.83 USD
Net price for quantities from 5 pcs - 21.61 USDGross price for quantities from 5 pcs - 21.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.