+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22262027

Connector: M8; male; PIN: 4; 30V; IP67; straight; shielded; for cable

Manufacturer: LAPP

Manufacturer part number:
22262027
TME Symbol:
22262027

Specification

Manufacturer
LAPP
Type of connector
M8
Kind of connector
male
Number of pins
4
Rated voltage
30V
IP rating
IP67
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Connector
plug
Locking system
external thread
Maximum current
4A
Electrical mounting
screw terminal
Wire cross-section
0.14...0.5mm2
Cable external diameter
3.5...5.5mm
Gross weight32.45 g
Certificates
EAN code4044776711018
See other products in this category: M8 connectors LAPP,
*
22262027
1 in TME stock
Net price for quantities from 1 pcs - 33.29 USDGross price for quantities from 1 pcs - 33.29 USD
Net price for quantities from 3 pcs - 29.22 USDGross price for quantities from 3 pcs - 29.22 USD
Net price for quantities from 5 pcs - 25.74 USDGross price for quantities from 5 pcs - 25.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.