+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

402-23058

Cable breakout; 3: 1; 33mm; black; crosslinked polyolefin POX


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
402-23058
TME Symbol:
223-2-B8W

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable breakout
Shrinking ratio
3:1
Min. diameter before shrinking
33mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
9.4mm
Operating temperature
-50...80°C
Dielectric strength
15kV/mm
S dimension
20mm
H dimension
33mm
P dimension
94mm
J dimension
4.1...17.5mm
Dimensions
Gross weight5.37 g
Certificates
EAN code5022660547942
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
402-23058
123 in TME stock
Net price for quantities from 1 pcs - 12.93 USDGross price for quantities from 1 pcs - 12.93 USD
Net price for quantities from 3 pcs - 12.11 USDGross price for quantities from 3 pcs - 12.11 USD
Net price for quantities from 6 pcs - 11.24 USDGross price for quantities from 6 pcs - 11.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 50 pcs