+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

223B

Spring contact; AAA,R03; Batt.no: 1; soldered; steel; nickel


Manufacturer: COMF

Manufacturer part number:
223B
TME Symbol:
223B

Specification

Manufacturer
COMF
Type of battery accessory
spring contact
Cell size
AAA, R03
Number of batteries
1
Mounting
soldered
Contact material
steel
Plating material
nickel
Gross weight0.331 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
223B
13630 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 50.
Multiple of: 10.
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 2 000 pcs