+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

224394-E

Connector: wire-board; socket; female; Plating: gold-plated; PIN: 4


Manufacturer: TE Connectivity

Manufacturer part number:
224394-E
TME Symbol:
224394-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
4
Contacts pitch
1.27mm
Electrical mounting
IDC
Spatial orientation
angled
Mechanical mounting
for cable
Manufacturer series
MiniBridge
Contact material
copper alloy
Flammability rating
UL94V-0
Maximum current
8.7A
Body colour
black
Colour
black
Body material
LCP
Wire size
26AWG...24AWG
Locking system
latch
Trade name
ERNI
Operating temperature
-55...150°C
Gross weight0.32 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
224394-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 25 pcs - 3.12 USDGross price for quantities from 25 pcs - 3.12 USD
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
Net price for quantities from 540 pcs - 2.42 USDGross price for quantities from 540 pcs - 2.42 USD