+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

225.2

Switch: rotary; Pos: 2; SPDT; 0.5A/60VAC; 0.5A/60VDC; THT; -40÷85°C


Manufacturer: MENTOR

Manufacturer part number:
225.2
TME Symbol:
225.2

Specification

Manufacturer
MENTOR
Type of switch
rotary
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.5A / 60V AC
DC contacts rating @R
0.5A / 60V DC
Mounting
THT
Leads
for PCB, straight
Switching method
ON-ON
Max. contact resistance:
30mΩ
Key button colour
black
Min. insulation resistance
100GΩ
Mechanical durability
5000 cycles
Body dimensions
12.3x9.5x9mm
Button height
3.4mm
Terminal pitch
2.5mm
Button shape
hexagonal
Operating temperature
-40...85°C
Dimensions
Gross weight0.91 g
Certificates
See other products in this category: Rotary Switches MENTOR,
*
225.2
0 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 5 pcs - 3.23 USDGross price for quantities from 5 pcs - 3.23 USD
Net price for quantities from 20 pcs - 2.99 USDGross price for quantities from 20 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs