+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2255140-1

Tool: for crimping; contacts; 28AWG÷22AWG; manual; D-1000

Manufacturer: TE Connectivity

Manufacturer part number:
2255140-1
TME Symbol:
2255140-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
contacts
Wire size
28AWG...22AWG
Version
manual
Application - series/manufacturer
D-1000
Gross weight510 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
2255140-1
0 in TME stock
Net price for quantities from 1 pcs - 834.02 USDGross price for quantities from 1 pcs - 834.02 USD
No. of pieces (Multiplicity: 1)