+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2255144-1

Tool: for crimping; contacts; MINI; 22AWG÷18AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
2255144-1
TME Symbol:
2255144-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
contacts
Manufacturer series
MINI
Wire size
22AWG...18AWG
Length
114mm
Version
manual
Gross weight460 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
2255144-1
0 in TME stock
Net price for quantities from 1 pcs - 684.50 USDGross price for quantities from 1 pcs - 684.50 USD
No. of pieces (Multiplicity: 1)